help desk software
DATA SHEET

45-4307

GC Electronics

Cable Assembly RS-232 1.828m 28AWG 9 POS D-Sub to 9 POS D-Sub M-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-4307
RoHS:
Yes
HTS:
8544422000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
N/A
Gender:
M-F
Wire Size:
28 AWG
Cable Length:
1.828 m
Life Cycle:
Discontinued
Cable Assembly RS-232 1.828m 28AWG 9 POS D-Sub to 9 POS D-Sub M-F
Search Keywords:
454307
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
45-308
45-308
VIEW PRODUCT
Tools/3D Models
Product Guides