help desk software
DATA SHEET

45-4363

GC Electronics

Cable Assembly Data 1.524m 28AWG D-Sub to D-Sub 25 to 25 POS M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-4363
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Assembly Data 1.524m 28AWG D-Sub to D-Sub 25 to 25 POS M-M
Search Keywords:
454363
IN STOCK: 6
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.139
$28.556
10
$6.785
$67.850
25
$6.253
$156.325
50 +
$5.759
$287.950
Tools/3D Models
Product Guides