help desk software
DATA SHEET

45-4424

GC Electronics

Cable Assembly D-Sub 7m 28AWG 25 POS D-Sub to 36 POS SCSI M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-4424
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued
Cable Assembly D-Sub 7m 28AWG 25 POS D-Sub to 36 POS SCSI M-M
Search Keywords:
454424
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.097
$42.097
2
$38.270
$76.540
10
$13.170
$131.700
25
$12.130
$303.250
50 +
$11.200
$560.000
Tools/3D Models
Product Guides