help desk software
DATA SHEET

45-527-BU

GC Electronics

Conn D-Sub Gender Changer M/M 15/15 POS ST 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-527-BU
RoHS:
Yes
HTS:
8536694051
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
D-Sub Gender Changer
Body Orientation:
Straight
Mounting:
N/A
Gender:
M/M
Termination Method:
N/A
Shell Size:
A/A
Number of Contacts:
15/15
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Sub Gender Changer M/M 15/15 POS ST 1 Port Bulk
Search Keywords:
45527BU
  Different packaging options available.  See Alternatives
IN STOCK: 22
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.078
$20.780
20
$1.975
$39.500
40
$1.876
$75.040
80
$1.782
$142.560
100
$1.577
$157.700
250 +
$1.462
$365.500
Tools/3D Models
Product Guides