help desk software
DATA SHEET

45-5439

GC Electronics

Conn RJ-45 Coupler F/F 8/8 POS ST 1 Port Cat 5e .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-5439
Alias/AKA:
45-5439-BU
RoHS:
Yes
HTS:
8536908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RJ-45 Coupler
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
F/F
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The GC Electronics part 45-5439 is a high-quality RJ-45 Coupler designed specifically for Cat 5e Ethernet cables. This female-to-female coupler features 8/8 POS straight-through connectivity, allowing for seamless extension of Ethernet connections. With its sturdy construction and reliable performance, the 45-5439 is the perfect solution for connecting two Cat 5e cables together with ease and efficiency.
Search Keywords:
455439
IN STOCK: 111
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.13
$30.650
25
$4.20
$105.000
100
$3.69
$369.000
250
$3.44
$860.000
500
$3.27
$1,635.000
1,000
$3.22
$3,220.000
2,500
$3.11
$7,775.000
5,000 +
$3.06
$15,300.000
Tools/3D Models
Product Guides