help desk software
DATA SHEET

45-545-BU

GC Electronics

Conn D-Subminiature Adapter M/F 37/37 POS ST 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-545-BU
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
D-Subminiature Adapter
Body Orientation:
Straight
Mounting:
N/A
Gender:
M/F
Termination Method:
N/A
Shell Size:
C/C
Number of Contacts:
37/37
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature Adapter M/F 37/37 POS ST 1 Port Bulk
Search Keywords:
45545BU
  Different packaging options available.  See Alternatives
IN STOCK: 10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.413
$54.130
20
$5.142
$102.840
40
$4.885
$195.400
80
$4.641
$371.280
100
$4.064
$406.400
250 +
$3.744
$936.000
Tools/3D Models
Product Guides