help desk software

45-5507

Gc Electronics

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
45-5507
RoHS:
Yes
HTS:
8536694050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
150
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords:
455507
  Different packaging options available.  See Alternatives
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.53
$2.530
10
$2.30
$23.000
100
$1.65
$165.000
250
$1.53
$382.500
500
$1.46
$730.000
1,000
$1.39
$1,390.000
2,500
$1.33
$3,325.000
5,000
$1.30
$6,500.000
7,500 +
$1.28
$9,600.000
DOWNLOADS