help desk software

45-5524

Gc Electronics

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
45-5524
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Package Type:
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Search Keywords:
455524
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 2
Ships today, if you order in
DOWNLOADS