help desk software

45-5527

Gc Electronics

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
45-5527
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
116
Package Type:
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Search Keywords:
455527
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.254
$12.254
10
$11.140
$111.400
25
$6.570
$164.250
50
$2.710
$135.500
100
$2.560
$256.000
250
$2.500
$625.000
500
$2.400
$1,200.000
1,000 +
$2.340
$2,340.000
DOWNLOADS