Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-588-BU
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
D-Subminiature Adapter
Body Orientation:
Straight
Mounting:
N/A
Gender:
F/M
Termination Method:
N/A
Shell Size:
E/B
Number of Contacts:
9/25
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port Bulk
Search Keywords:
45588BU
Different packaging options available. See Alternatives
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.228
$22.280
20
$2.117
$42.340
40
$2.011
$80.440
80
$1.910
$152.800
100
$1.679
$167.900
250
+
$1.551
$387.750
Product Guides
CUSTOMERS
ALSO BOUGHT
3856A-282-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Sold...
33-1148-BU
Conn BNC M ST Cable Mount Bulk
35-144
Switch Toggle ON ON DPDT Bat Lever Solder 20A 277VAC Panel Mount with Threads
45-2510
Conn D-Subminiature Adapter M/F 9/25 POS ST 1 Port
35RAPC4BHN2
Phone Audio Connector - Horizontal Mount - Stereo - Non-threaded Bushing - 3 Contacts - Ja...