help desk software
DATA SHEET

45-6839-BU

GC Electronics

Cable Assembly Cat 5e Patch 2.133m Telephone/Telecom 8 POS M Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-6839-BU
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Cable Type:
Cat 5e Patch
Cable Length:
2.133 m
Cable Assembly Cat 5e Patch 2.133m Telephone/Telecom 8 POS M Bulk
Search Keywords:
456839BU
IN STOCK: 51
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.170
$31.700
20
$3.012
$60.240
40
$2.861
$114.440
80
$2.718
$217.440
100
$2.385
$238.500
250 +
$2.205
$551.250
Tools/3D Models
Product Guides