help desk software
DATA SHEET

45-6851-BU

GC Electronics

Cable Assembly Cat 5e Patch 7.62m Telephone/Telecom 8 POS M Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-6851-BU
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Cable Length:
7.62 m
Cable Type:
Cat 5e Patch
Cable Assembly Cat 5e Patch 7.62m Telephone/Telecom 8 POS M Bulk
Search Keywords:
456851BU
  Different packaging options available.  See Alternatives
IN STOCK: 1,310
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.508
$85.080
20
$8.083
$161.660
40
$7.679
$307.160
80
$7.295
$583.600
100
$6.385
$638.500
250 +
$5.885
$1,471.250
Tools/3D Models
Product Guides