help desk software
DATA SHEET

45-6857-BU

GC Electronics

Cable Assembly Cat 5e Patch 203.2m Telephone/Telecom 8 POS M Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
45-6857-BU
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Cable Length:
203.2 m
Cable Type:
Cat 5e Patch
Cable Assembly Cat 5e Patch 203.2m Telephone/Telecom 8 POS M Bulk
Search Keywords:
456857BU
IN STOCK: 324
Can Ship immediately
Minimum Order:
20
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.107
$22.140
40
$0.999
$39.960
80
$0.949
$75.920
100
$0.846
$84.600
250 +
$0.782
$195.500
Tools/3D Models
Product Guides