Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
560-100
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Specialty Tool
Search Keywords:
560100
Different packaging options available. See Alternatives
IN STOCK:
400
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
100
$2.52
$252.000
300
$2.40
$720.000
500
$2.30
$1,150.000
1,000
$2.21
$2,210.000
2,500
$2.15
$5,375.000
5,000
$2.09
$10,450.000
7,500
+
$2.06
$15,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AS-8608
Alignment Tools And Kits With Material Conductive Nylon
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
AS-8608-100
Alignment Tool
1013025
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diame...
5264
Gaskets Round Stainless Steel 25.4mm 44.45mm