help desk software
DATA SHEET

65-1709-2M

GC Electronics

Cable Assembly Audio 2m 3(RCA) to 3(RCA) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-1709-2M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Audio
Cable Length:
2 m
Cable Assembly Audio 2m 3(RCA) to 3(RCA) PL-PL
Search Keywords:
6517092M
IN STOCK: 6
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.165
$34.330
5
$16.316
$81.580
10
$15.013
$150.130
25 +
$13.823
$345.575
Tools/3D Models
Product Guides