Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-1709-3M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
3.75 m
Cable Type:
Audio
Cable Assembly Audio 3.75m 3(RCA) to 3(RCA) PL-PL
Search Keywords:
6517093M
IN STOCK:
8
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$22.127
$44.254
5
$21.025
$105.125
10
$19.354
$193.540
25
+
$17.810
$445.250
Product Guides