help desk software
DATA SHEET

65-4412

GC Electronics

Cable Assembly Audio 3.75m S-VHS to S-VHS PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-4412
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
3.75 m
Cable Type:
Audio
Life Cycle:
Discontinued
Cable Assembly Audio 3.75m S-VHS to S-VHS PL-PL
  This product is discontinued, but still in stock
IN STOCK: 18
Can Ship immediately
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$26.06
$104.240
25
$7.43
$185.750
50
$6.81
$340.500
100 +
$6.30
$630.000
Tools/3D Models
Product Guides