help desk software
DATA SHEET

65-902

GC Electronics

Cable Assembly Audio 3.75m RCA to RCA PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-902
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
3.75 m
Cable Type:
Audio
Life Cycle:
Discontinued
Cable Assembly Audio 3.75m RCA to RCA PL-PL
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.675
$59.675
2
$54.250
$108.500
10
$15.350
$153.500
25
$14.140
$353.500
50 +
$13.010
$650.500
Tools/3D Models
Product Guides