help desk software
DATA SHEET

65-908

GC Electronics

Cable Assembly Audio 3.75m 3(RCA) to 3(RCA) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-908
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
3.75 m
Cable Type:
Audio
Cable Assembly Audio 3.75m 3(RCA) to 3(RCA) PL-PL
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.886
$26.886
5
$25.544
$127.720
10
$23.506
$235.060
25 +
$21.633
$540.825
Tools/3D Models
Product Guides