help desk software
DATA SHEET

65-911

GC Electronics

Cable Assembly RGB 3.75m 3(RCA) to 3(RCA) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-911
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
RGB
Cable Length:
3.75 m
Life Cycle:
Discontinued
Cable Assembly RGB 3.75m 3(RCA) to 3(RCA) PL-PL
Search Keywords:
65911
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.63
$111.630
5
$38.53
$192.650
10
$35.45
$354.500
25 +
$32.63
$815.750
Tools/3D Models
Product Guides