help desk software
DATA SHEET

65-959

GC Electronics

Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-959
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
RGB
Cable Length:
1 m
Life Cycle:
Discontinued
Cable Assembly RGB 1m 3(RCA) to 3(RCA) PL-PL
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$62.29
$124.580
5
$25.32
$126.600
10
$23.28
$232.800
25 +
$21.24
$531.000
Tools/3D Models
Product Guides