help desk software
DATA SHEET

65-960

GC Electronics

Cable Assembly RGB 2m 3(RCA) to 3(RCA) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-960
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
2 m
Cable Type:
RGB
Life Cycle:
Discontinued
Cable Assembly RGB 2m 3(RCA) to 3(RCA) PL-PL
Search Keywords:
65960
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.07
$112.070
5
$31.72
$158.600
10
$29.19
$291.900
25 +
$26.88
$672.000
Tools/3D Models
Product Guides