Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
9338
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Alignment Tools And Kits
Search Keywords:
9338
IN STOCK:
80
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.90
$34.500
25
$5.79
$144.750
50
$5.61
$280.500
100
$5.36
$536.000
250
$5.13
$1,282.500
500
$4.92
$2,460.000
1,000
$4.79
$4,790.000
2,500
+
$4.66
$11,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2600HR11E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50...
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...
105-0602-001
Assembly, Tip Jack For Diameter .080 Plug, Red
NY-24W-K
Power Relay 24VDC 5A SPST-NO(20.1x5x17.5)mm THT
11-304-C
Grommets and Eyelets Open Round Rubber