Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT18-4BLK-M
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
101.6 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Black 15.87mm 80N Bulk
Search Keywords:
CT184BLKM
IN STOCK:
0
Minimum Order:
6000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6,000
$0.0043
$25.800
8,000
$0.0038
$30.400
10,000
$0.0037
$37.000
25,000
$0.0036
$90.000
100,000
$0.0033
$330.000
500,000
+
$0.0031
$1,550.000
Product Guides