Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT18-4NAT-M
RoHS:
Yes
HTS:
3926909980
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
N/A
Dimension:
101.6 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 15.87mm 80N Bulk
Search Keywords:
CT184NATM
IN STOCK:
13,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0055
$27.500
25,000
$0.0047
$117.500
50,000
$0.0044
$220.000
100,000
$0.0042
$420.000
150,000
$0.0042
$630.000
250,000
$0.0041
$1,025.000
500,000
+
$0.0040
$2,000.000
Product Guides