Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT18-5BLK-M
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
127 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Black 31.75mm 80N Bulk
Search Keywords:
CT185BLKM
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
4000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0079
$31.600
8,000
$0.0068
$54.400
10,000
$0.0066
$66.000
25,000
$0.0065
$162.500
100,000
$0.0060
$600.000
500,000
+
$0.0056
$2,800.000
Product Guides