Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT18-5NAT-M
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
127 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 31.75mm 80N Bulk
Search Keywords:
CT185NATM
IN STOCK:
3,000
Can Ship immediately
You may purchase in-stock quantity up to 3,000
Minimum Order:
4000
Available in less than min:
3000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0087
$0.0087
4,000
$0.0079
$31.6000
8,000
$0.0068
$54.4000
10,000
$0.0066
$66.0000
25,000
$0.0065
$162.5000
100,000
$0.0060
$600.0000
500,000
+
$0.0056
$2,800.0000
Product Guides