Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT40-11BLK-C
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
N/A
Dimension:
279.4 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Black 76.2mm 178N Bulk
Search Keywords:
CT4011BLKC
IN STOCK:
42,600
Ships today, if you order in
Minimum Order:
800
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
800
$0.0314
$25.120
1,000
$0.0262
$26.200
5,000
$0.0259
$129.500
10,000
$0.0256
$256.000
50,000
+
$0.0244
$1,220.000
Product Guides