Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT40-11NAT-M
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
N/A
Dimension:
279.4 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 76.2mm 178N Bulk
Search Keywords:
CT4011NATM
IN STOCK:
63,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0314
$31.400
2,000
$0.0298
$59.600
4,000
$0.0283
$113.200
8,000
$0.0269
$215.200
10,000
$0.0259
$259.000
25,000
$0.0256
$640.000
100,000
$0.0244
$2,440.000
500,000
+
$0.0231
$11,550.000
Product Guides