Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT40-14NAT-M
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
N/A
Dimension:
355.6 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 101.6mm 178N Bulk
Search Keywords:
CT4014NATM
IN STOCK:
59,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0329
$32.900
2,000
$0.0313
$62.600
4,000
$0.0297
$118.800
8,000
$0.0282
$225.600
10,000
$0.0272
$272.000
25,000
$0.0269
$672.500
100,000
$0.0256
$2,560.000
500,000
+
$0.0244
$12,200.000
Product Guides