Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT40-6BLK-C
RoHS:
Yes
HTS:
3916905000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Black 25.4mm 178N Bulk
Search Keywords:
CT406BLKC
IN STOCK:
3,800
Can Ship immediately
Minimum Order:
2000
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0126
$25.200
5,000
$0.0104
$52.000
10,000
$0.0103
$103.000
50,000
+
$0.0095
$475.000
Product Guides