Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT40-6NAT-C
RoHS:
Yes
HTS:
3926909985
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 25.4mm 178N Bulk
Search Keywords:
CT406NATC
IN STOCK:
24,300
Ships today, if you order in
Minimum Order:
2200
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2,200
$0.0117
$25.740
5,000
$0.0097
$48.500
10,000
$0.0096
$96.000
50,000
+
$0.0088
$440.000
Product Guides