Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT40-6NAT-M
RoHS:
Yes
HTS:
3926909985
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
N/A
Dimension:
152.4 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 25.4mm 178N Bulk
Search Keywords:
CT406NATM
IN STOCK:
124,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0117
$35.100
4,000
$0.0105
$42.000
8,000
$0.0100
$80.000
10,000
$0.0097
$97.000
25,000
$0.0096
$240.000
100,000
$0.0088
$880.000
500,000
+
$0.0082
$4,100.000
Product Guides