Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT40-8NAT-C
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
203.2 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 47.62mm 178N Bulk
Search Keywords:
CT408NATC
IN STOCK:
400
Can Ship immediately
You may purchase in-stock quantity up to 400
Minimum Order:
1600
Available in less than min:
400
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0183
$0.0183
1,600
$0.0166
$26.5600
5,000
$0.0137
$68.5000
10,000
$0.0136
$136.0000
50,000
+
$0.0126
$630.0000
Product Guides