Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT50-11BLK-C
RoHS:
Yes
HTS:
3926909980
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
279.4 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Black 76.2mm 222N Bulk
Search Keywords:
CT5011BLKC
IN STOCK:
3,300
Can Ship immediately
Minimum Order:
500
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0513
$25.650
5,000
$0.0366
$183.000
10,000
$0.0360
$360.000
25,000
$0.0346
$865.000
50,000
$0.0333
$1,665.000
100,000
$0.0320
$3,200.000
150,000
$0.0308
$4,620.000
250,000
+
$0.0304
$7,600.000
Product Guides