Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT50-14NAT-C
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
N/A
Dimension:
355.6 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 101.6mm 222N Bulk
Search Keywords:
CT5014NATC
IN STOCK:
62,000
Ships today, if you order in
Minimum Order:
700
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
700
$0.0404
$28.280
800
$0.0346
$27.680
1,000
$0.0340
$34.000
5,000
$0.0337
$168.500
10,000
$0.0333
$333.000
50,000
+
$0.0308
$1,540.000
Product Guides