help desk software
DATA SHEET

CT50-8NAT-C

GC Electronics

Cable Ties Natural 47.62mm 222N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT50-8NAT-C
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
N/A
Body Material:
N/A
Dimension:
203.2 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 47.62mm 222N Bulk
Search Keywords:
CT508NATC
IN STOCK: 17,000
Can Ship immediately
Minimum Order:
1500
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.0178
$26.700
5,000
$0.0148
$74.000
10,000
$0.0146
$146.000
50,000 +
$0.0135
$675.000
Tools/3D Models
Product Guides