help desk software
DATA SHEET

CTP-1000

GC Electronics

Cable Ties .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CTP-1000
RoHS:
Yes
HTS:
3926909980
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
N/A
Body Material:
N/A
Dimension:
N/A
Color:
N/A
Operating Temperature:
N/A

Included in this kit:

LengthMin. Tensile
Strength
ColorQuantity
4"18 lbs.Natural200 pcs.
4"18 lbs.Red100 pcs.
4"18 lbs.Yellow100 pcs.
4"18 lbs.Blue100 pcs.
4"18 lbs.Green100 pcs.
8"40 lbs.Natural350 pcs.
11"50 lbs.Natural50 pcs.
Search Keywords:
CTP1000
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.31
$23.310
10
$19.77
$197.700
25
$17.66
$441.500
50
$15.80
$790.000
100
$14.93
$1,493.000
250
$14.53
$3,632.500
500 +
$14.32
$7,160.000
Tools/3D Models
Product Guides