Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
F-556-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
4-36
Finish:
Nickel
Width Across Flats:
6.35 mm
Body Thickness:
2.39 mm
Nuts Hex Hex 6.35mm 2.39mm Nickel 4-36
Search Keywords:
F556C
IN STOCK:
40
Can Ship immediately
You may purchase in-stock quantity up to 40
Minimum Order:
400
Available in less than min:
40
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0825
$0.0825
400
$0.0750
$30.0000
800
$0.0640
$51.2000
1,000
$0.0540
$54.0000
5,000
$0.0530
$265.0000
10,000
$0.0520
$520.0000
100,000
+
$0.0510
$5,100.0000
Product Guides