help desk software
DATA SHEET

FW-386-C

GC Electronics

Washers Extruded Fiber 4.34mm 9.53mm 2.39mm 8 Screw Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
FW-386-C
RoHS:
Yes
HTS:
7318220000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Finish:
N/A
Washers Extruded Fiber 4.34mm 9.53mm 2.39mm 8 Screw Size
Search Keywords:
FW386C
IN STOCK: 0
Minimum Order:
400
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.076
$30.400
800
$0.066
$52.800
1,000
$0.065
$65.000
5,000
$0.064
$320.000
10,000
$0.063
$630.000
50,000 +
$0.059
$2,950.000
Tools/3D Models
Product Guides