help desk software
DATA SHEET

G-402

GC Electronics

Vinyl Grommet - Black - For 5/16" mounting hole, 1/16" panel thickness - 3/16"" ID - 7/16" OD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
G-402
RoHS:
Yes
HTS:
4016930000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Inside Diameter:
4.78 mm
Family:
G-402
Dimension:
5.59 mm
Material:
Vinyl
Length Under Flange:
N/R
Body Thickness:
1.588 mm
Durometer:
N/A
Color:
N/A
Vinyl Grommet - Black - For 5/16" mounting hole, 1/16" panel thickness - 3/16"" ID - 7/16" OD
Search Keywords:
G402
IN STOCK: 0
Minimum Order:
80
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$0.325
$26.000
100
$0.310
$31.000
250
$0.296
$74.000
500 +
$0.281
$140.500
Tools/3D Models
Product Guides