Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
GC38-12NB
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
0.0136 g
Dimension:
198 x 166 x 170 mm
Capacity:
38 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Lead Acid Rectangular 12V 38Ah Rechargeable
Search Keywords:
GC3812NB
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$140.52
$140.520
25
$134.17
$3,354.250
50
$127.44
$6,372.000
100
$121.11
$12,111.000
250
+
$117.45
$29,362.500
Product Guides