help desk software
DATA SHEET

NW-877-25P

GC Electronics

Washers Flat Nylon 4.34mm 9.53mm 1.57mm 8 Screw Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
NW-877-25P
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Finish:
N/A
Washers Flat Nylon 4.34mm 9.53mm 1.57mm 8 Screw Size
Search Keywords:
NW87725P
IN STOCK: 0
Minimum Order:
850
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
850
$0.0298
$25.330
1,000
$0.0205
$20.500
2,500
$0.0195
$48.750
5,000 +
$0.0185
$92.500
Tools/3D Models
Product Guides