help desk software
DATA SHEET

372C

General Tools & Instruments LLC.

Magnets Disc Aluminum/Nickel/Cobalt Alloy 2.95kg

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
General Tools & Instruments LLC.
Part No:
372C
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Product Length (Metric):
N/R
Packaging:
N/A
Shape:
Disc
Family:
372C
Material:
Aluminum/Nickel/Cobalt Alloy
Product Depth (Metric):
N/R
Product Diameter (Metric):
N/A
Product Height (Metric):
N/A
Pull Force:
2.95 kg
Magnets Disc Aluminum/Nickel/Cobalt Alloy 2.95kg
Search Keywords:
372C
IN STOCK: 0
Minimum Order:
6
Multiple:
6
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$9.45
$56.700
12
$8.98
$107.760
24
$8.53
$204.720
48 +
$8.10
$388.800
Tools/3D Models
Product Guides