help desk software

560

General Tools & Instruments LLC.

Mirror - Inspection - Telescopic - 16 " Length - 1 " Shaft.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
General Tools & Instruments LLC.
Part No:
560
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
The 560 is a glass Inspection Mirror with telescopic handle. The inspection mirror makes it possible for toolmakers, assemblers, inspectors and mechanics to see deep inside inaccessible workpieces and machines.
Search Keywords:
560
IN STOCK: 17
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.46
$47.300
10
$8.99
$89.900
20
$8.54
$170.800
40 +
$8.11
$324.400
Tools/3D Models