MXL15C1EB
Gigavac Clean EnergyDC Contactor - SPST-NO - 24/28VDC Coil - High Side Drive - MXL15 Series - Mating Deutsch Connector. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gigavac Clean Energy
Part No:
MXL15C1EB
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack
1
The MXL15C1EB from GIGAVAC CLEAN ENERGY is single pole single throw (SPST) contactor MXL15 series with NO contact configuration and 24/28VDC coil voltage. Dimensions of this contactor are: 5.4" (137.2mm) x 3.24" (82.3mm) x 2.38" (60.4mm). Operating temperature range is from -55°C to 85°C.
Search Keywords:
MXL15C1EB
IN STOCK:
17
Can Ship immediately
On Order:
15
can ship 1/31/25
MOQ for out of Stock Qty:
4
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$546.89
$546.890
4
$538.69
$2,154.760
8
$285.19
$2,281.520
12
$200.69
$2,408.280
15
+
$196.67
$2,950.050
Product Guides