Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gigavac Clean Energy
Part No:
P105CDA
RoHS:
Yes
HTS:
8536300000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
60
The GIGAVAC CLEAN ENERGY P105CDA is a high-performance P Series contactor designed for rugged applications where reliability and durability are essential. With a compact design and high electrical performance, this contactor is ideal for demanding environments where space is limited. The P105CDA features robust construction and low contact resistance, ensuring reliable operation in a wide range of applications. Trust GIGAVAC CLEAN ENERGY contactors to deliver superior performance when you need it most.
Search Keywords:
P105CDA
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$104.00
$104.000
5
$96.24
$481.200
10
$93.45
$934.500
25
$88.33
$2,208.250
60
$85.97
$5,158.200
120
$76.63
$9,195.600
300
+
$69.33
$20,799.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-929974-4
2,5MM SWS REC.CONT.
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
106462-1
2P.FASTIN-ON HSG.
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.