help desk software
DATA SHEET

930-001B04

Glenair

Gaskets Square FluoroSilicone/Silver Aluminum Flange 19.6mm

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
930-001B04
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Color:
N/A
Body Thickness (Metric):
0.8 mm
Conductivity:
No
Body Thickness (Imperial):
0.03 in
Dimension:
0.8 mm
Family:
930
Gaskets Square FluoroSilicone/Silver Aluminum Flange 19.6mm
Search Keywords:
930001B04
IN STOCK: 27
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.41
$112.410
15
$37.22
$558.300
40
$35.79
$1,431.600
100
$34.41
$3,441.000
300 +
$33.10
$9,930.000
Tools/3D Models
Product Guides