M38999/10-12B
GlenairConnector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
M38999/10-12B
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Dummy Stowage Receptacle
Dimension:
13.3 x 26.6 x 26.6 mm
Operating Temperature:
N/A
Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12
Search Keywords:
M389991012B
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$132.51
$132.510
9
$43.89
$395.010
35
$42.20
$1,477.000
90
$40.58
$3,652.200
300
+
$39.03
$11,709.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TM2S8-C
Cable Tie Mount - Low Profile Cradle - Screw - 4.6 mm - Natural - Nylon 6.6 (Polyamide 6.6...
FCA-325-AY8
FCA-325-AY8
M38999/10-18B
Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel ...
MF200-NFW24H
LED Lamp T-1 3/4 Flange 24H Sub CWht