M38999/10-18B
GlenairConnector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
M38999/10-18B
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Dummy Stowage Receptacle
Dimension:
13.3 x 33.7 x 33.7 mm
Operating Temperature:
N/A
Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18
Search Keywords:
M389991018B
IN STOCK:
223
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
2
$35.66
$71.320
10
$34.23
$342.300
40
$32.86
$1,314.400
110
+
$31.54
$3,469.400
Product Guides
CUSTOMERS
ALSO BOUGHT
TM2S8-C
Cable Tie Mount - Low Profile Cradle - Screw - 4.6 mm - Natural - Nylon 6.6 (Polyamide 6.6...
FCA-325-AY8
FCA-325-AY8
M38999/10-12B
Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel ...
MF200-NFW24H
LED Lamp T-1 3/4 Flange 24H Sub CWht